
18Mb Synchronous SRAM, 1Mx18 configuration, featuring a 6.5ns access time and 133MHz maximum frequency. This CMOS component offers a parallel interface, 20-bit address bus, and operates with a 3.3V supply voltage. Packaged in a lead-free, surface-mount TQFP with 100 pins, it is RoHS compliant and suitable for commercial temperature ranges (0°C to 70°C).
Cypress CY7C1383D-133AXCT technical specifications.
| Access Time | 6.5ns |
| Access Time-Max | 6.5ns |
| Address Bus Width | 20b |
| Package/Case | TQFP |
| Density | 18Mb |
| Frequency | 133MHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 133MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 18Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 210mA |
| Supply Voltage-Nom | 3.3V |
| Sync/Async | Synchronous |
| Temperature Grade | COMMERCIAL |
| Word Size | 18b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1383D-133AXCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
