
18Mb Synchronous SRAM, 1Mx18 organization, featuring a 6.5ns access time and 133MHz maximum frequency. This CMOS memory component offers a parallel interface and operates with a 3.3V supply voltage. Packaged in a 100-pin TQFP (Thin Quad Flat Pack) for surface mounting, it supports an 18-bit word size and a 20-bit address bus. Designed for industrial temperature ranges (-40°C to 85°C), this RoHS compliant SRAM is lead-free.
Cypress CY7C1383D-133AXI technical specifications.
| Access Time | 6.5ns |
| Access Time-Max | 6.5ns |
| Address Bus Width | 20b |
| Package/Case | TQFP |
| Density | 18Mb |
| Frequency | 133MHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 133MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 210mA |
| Max Supply Voltage | 3.6V |
| Memory Size | 18Mb |
| Memory Type | Volatile, , SRAM, RAM, SDR |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 72 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 210mA |
| Supply Voltage-Nom | 3.3V |
| Sync/Async | Synchronous |
| Temperature Grade | INDUSTRIAL |
| Weight | 0.023175oz |
| Word Size | 18b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1383D-133AXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
