The CY7C1386B-150AC is a 100-pin quad cache SRAM IC with a supply voltage range of 3.135 to 3.63V and an operating temperature range of 0 to 70°C. It is packaged in a 14 x 20 mm, 1.40 mm height plastic TQFP-100 package. The device has a maximum supply current of 0.265A and a maximum clock frequency of 150 MHz. It is a commercial-grade memory IC with a standby current of 0.02mA and an access time of 3.8ns.
Cypress CY7C1386B-150AC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Width | 14 |
| Length | 20 |
| Pin Count | 100 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.63 |
| Supply Voltage-Min (Vsup) | 3.135 |
| Supply Current-Max | 0.265 |
| Number of Words | 524288 |
| Number of Words Code | 512000 |
| Memory IC Type | CACHE SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.02 |
| Access Time-Max | 3.8 |
| Clock Frequency-Max (fCLK) | 150 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | 3A991.B.2.A |
| HTS Code | 8542.32.00.41 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY7C1386B-150AC to view detailed technical specifications.
No datasheet is available for this part.