
18Mb Synchronous SRAM, 512K x 36 configuration, offering 3.4ns access time and 167MHz frequency. This CMOS component features a parallel interface, 19-bit address bus, and 4 ports. Packaged in a 100-pin TQFP (14x20x1.4mm) for surface mounting, it operates from 3.135V to 3.6V with a nominal 3.3V supply. RoHS compliant and lead-free, suitable for commercial temperature ranges (0°C to 70°C).
Cypress CY7C1386D-167AXC technical specifications.
| Access Time | 3.4ns |
| Access Time-Max | 3.4ns |
| Address Bus Width | 19b |
| Package/Case | TQFP |
| Density | 18Mb |
| Frequency | 167MHz |
| Height | 1.4mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Frequency | 167MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 18Mb |
| Memory Type | Volatile, , SRAM, SDR |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Ports | 4 |
| Number of Words | 512000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 72 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 275mA |
| Supply Voltage-Nom | 3.3V |
| Sync/Async | Synchronous |
| Temperature Grade | COMMERCIAL |
| Width | 14mm |
| Word Size | 36b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1386D-167AXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
