The CY7C1387B-133BGC is a commercial-grade cache SRAM IC with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has a 119-pin BGA package with a size of 14mm x 22mm and a height of 2.40mm. The device operates at a supply voltage of 3.3V, with a maximum supply voltage of 3.63V and a minimum supply voltage of 3.135V. It has a maximum supply current of 0.16A and a maximum standby current of 0.03A. The access time is maximally 4.2ns, and the clock frequency is maximally 133MHz. The device is a parallel interface SRAM with a memory capacity of 1048576 words and a code capacity of 1000000 words.
Cypress CY7C1387B-133BGC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 119 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B119 |
| Width | 14 |
| Length | 22 |
| Pin Count | 119 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.63 |
| Supply Voltage-Min (Vsup) | 3.135 |
| Supply Current-Max | 0.16 |
| Number of Words | 1048576 |
| Number of Words Code | 1000000 |
| Memory IC Type | CACHE SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.03 |
| Access Time-Max | 4.2 |
| Clock Frequency-Max (fCLK) | 133 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | 3A991.B.2.A |
| Lead Free | No |
| HTS Code | 8542.32.00.41 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY7C1387B-133BGC to view detailed technical specifications.
No datasheet is available for this part.