
The CY7C1392CV18-200BZC is a 16Mb parallel interface SRAM with a maximum frequency of 200MHz. It operates within a commercial temperature range of 0°C to 70°C and has a supply voltage range of 1.7V to 1.9V. The device is packaged in a 13 X 15 MM, 1.40 MM HEIGHT, MO-216, FBGA-165 package and is not RoHS compliant.
Cypress CY7C1392CV18-200BZC technical specifications.
| Access Time | 0.45ns |
| Package/Case | FBGA |
| Density | 16Mb |
| Frequency | 200MHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.9V |
| Memory Size | 16Mb |
| Memory Type | DDR, , Volatile, SRAM |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Package Quantity | 119 |
| RoHS Compliant | No |
| Supply Voltage-Nom | 1.8V |
| Temperature Grade | COMMERCIAL |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7C1392CV18-200BZC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
