
The CY7C1393KV18-300BZXC is an 18Mb synchronous SRAM with a 19-bit address bus and a maximum operating frequency of 300MHz. It operates within a supply voltage range of 1.7V to 1.9V and has a maximum supply current of 430mA. This SRAM is available in a 136-pin FBGA package and is suitable for surface mount applications. It is designed to operate within a temperature range of 0°C to 70°C and is compliant with RoHS regulations.
Cypress CY7C1393KV18-300BZXC technical specifications.
| Access Time | 0.45ns |
| Address Bus Width | 19b |
| Package/Case | FBGA |
| Density | 18Mb |
| Frequency | 300MHz |
| Interface | Parallel |
| Max Frequency | 300MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.9V |
| Memory Size | 18Mb |
| Memory Type | DDR, , Volatile, SRAM |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 136 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 430mA |
| Sync/Async | Synchronous |
| Word Size | 18b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1393KV18-300BZXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
