
256Kb Asynchronous SRAM, 32K x 8 configuration, featuring a 12ns access time. This CMOS memory component operates with a parallel interface and a 15-bit address bus. It is available in a TSOP-II 28-pin package for surface mounting, with an operating voltage range of 3V to 3.6V and a nominal supply voltage of 3.3V. RoHS compliant and lead-free, this component is rated for commercial temperature operation from 0°C to 70°C.
Cypress CY7C1399BN-12ZXC technical specifications.
| Access Time | 12ns |
| Access Time-Max | 12ns |
| Address Bus Width | 15b |
| Package/Case | TSSOP |
| Density | 256Kb |
| Frequency | 12GHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Memory Size | 256Kb |
| Memory Type | RAM, , SRAM - Asynchronous, SDR |
| Min Operating Temperature | 0°C |
| Max Supply Current | 55mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 32000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 234 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 55mA |
| Supply Voltage-Nom | 3.3V |
| Sync/Async | Asynchronous |
| Temperature Grade | COMMERCIAL |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1399BN-12ZXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
