Cypress CY7C1399BN-15VXI technical specifications.
| Access Time | 15ns |
| Package/Case | SOJ |
| Max Operating Temperature | 85°C |
| Memory Size | 256Kb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1399BN-15VXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
