
256Kb Parallel SRAM, featuring 15ns access time and an 8-bit word size. This asynchronous memory IC offers a 15-bit address bus and 32,000 words of storage. Designed for surface mounting in a 28-pin SOJ package, it operates from a 3V to 3.6V supply voltage with a nominal 3.3V. The component is rated for commercial temperature ranges (0°C to 70°C) and is lead-free.
Cypress CY7C1399BNL-15VXCT technical specifications.
| Access Time | 15ns |
| Access Time-Max | 15ns |
| Address Bus Width | 15b |
| Package/Case | SOJ |
| Density | 256Kb |
| Frequency | 15GHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256Kb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 32000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Supply Current | 50mA |
| Supply Voltage-Nom | 3.3V |
| Sync/Async | Asynchronous |
| Temperature Grade | COMMERCIAL |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1399BNL-15VXCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.