The CY7C1412BV18-167BZI is an industrial-grade QDR SRAM with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It operates on a supply voltage of 1.7 to 1.9 volts and has a maximum supply current of 0.65 amps. The device features a 2097152-word capacity with 2000000 words of code and a 0.5ns access time. It has a clock frequency of up to 167MHz and is available in a 15 x 17mm, 1.40mm height, MO-216, FBGA-165 package.
Cypress CY7C1412BV18-167BZI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 165 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B165 |
| Width | 15 |
| Length | 17 |
| Pin Count | 165 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 1.9 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Supply Current-Max | 0.65 |
| Number of Words | 2097152 |
| Number of Words Code | 2000000 |
| Memory IC Type | QDR SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.345 |
| Access Time-Max | 0.5 |
| Clock Frequency-Max (fCLK) | 167 |
| I/O Type | SEPARATE |
| RoHS | No |
| Eccn Code | 3A991.B.2.A |
| Lead Free | No |
| HTS Code | 8542.32.00.41 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY7C1412BV18-167BZI to view detailed technical specifications.
No datasheet is available for this part.