
The CY7C1412BV18-250BZC is a 36Mb SRAM IC with a maximum operating frequency of 250MHz and access time of 0.45ns. It is packaged in a surface mount FBGA package and is suitable for operating temperatures between 0°C and 70°C. The device is not RoHS compliant. The IC has a maximum supply voltage of 1.9V and a minimum supply voltage of 1.7V.
Cypress CY7C1412BV18-250BZC technical specifications.
| Access Time | 0.45ns |
| Package/Case | FBGA |
| Frequency | 250MHz |
| Max Frequency | 250MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 36Mb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Package Quantity | 102 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7C1412BV18-250BZC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
