
36Mb QDR SRAM, 250MHz frequency, featuring a 0.45ns access time. This synchronous, parallel interface memory component offers a 20-bit address bus and an 18-bit word size. Operating from a 1.7V to 1.9V supply voltage, it is housed in a lead-free FBGA package suitable for surface mounting. Designed for industrial temperature ranges (-40°C to 85°C), this RoHS compliant component provides two ports for enhanced performance.
Cypress CY7C1412KV18-250BZXI technical specifications.
| Access Time | 0.45ns |
| Access Time-Max | 0.45ns |
| Address Bus Width | 20b |
| Package/Case | FBGA |
| Density | 36Mb |
| Frequency | 250MHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 250MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 36Mb |
| Memory Type | RAM, , QDR |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 136 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 610mA |
| Supply Voltage-Nom | 2.9V |
| Sync/Async | Synchronous |
| Temperature Grade | INDUSTRIAL |
| Word Size | 18b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1412KV18-250BZXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
