Cypress CY7C1414AV18-250BZCES technical specifications.
| Address Bus Width | 19b |
| Package/Case | FBGA |
| Density | 36Mb |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 2 |
| Operating Supply Voltage | 1.8V |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1414AV18-250BZCES to view detailed technical specifications.
No datasheet is available for this part.