
Cypress CY7C1414AV18-300BZXC technical specifications.
| Access Time | 300us |
| Package/Case | FBGA |
| Frequency | 300MHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 300MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 1.9V |
| Memory Size | 36Mb |
| Memory Type | QDR, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.7V |
| Package Quantity | 102 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | CY7C1414AV18 |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1414AV18-300BZXC to view detailed technical specifications.
No datasheet is available for this part.
