
36Mb QDR SRAM, featuring a 0.45ns access time and 200MHz maximum frequency. This synchronous, volatile SRAM offers a 19-bit address bus and 36-bit word size. It operates with a supply voltage range of 1.7V to 1.9V, nominal 1.8V, and is housed in a 165-ball FBGA surface-mount package. Designed for commercial temperature grades (0°C to 70°C), this component has two ports and a supply current of 850mA.
Cypress CY7C1414BV18-200BZC technical specifications.
| Access Time | 0.45ns |
| Address Bus Width | 19b |
| Package/Case | FBGA |
| Density | 36Mb |
| Frequency | 200MHz |
| Lead Free | Contains Lead |
| Max Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 1.9V |
| Memory Size | 36Mb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 102 |
| Packaging | Tray |
| RoHS Compliant | No |
| Supply Current | 850mA |
| Supply Voltage-Nom | 1.8V |
| Sync/Async | Synchronous |
| Temperature Grade | COMMERCIAL |
| Word Size | 36b |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7C1414BV18-200BZC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
