Cypress CY7C1414BV18-200BZI technical specifications.
| Access Time | 0.45ns |
| Package/Case | FBGA |
| Density | 36Mb |
| Frequency | 200MHz |
| Lead Free | Contains Lead |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.9V |
| Memory Size | 36Mb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Package Quantity | 102 |
| RoHS Compliant | No |
| Supply Voltage-Nom | 1.8V |
| Temperature Grade | INDUSTRIAL |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7C1414BV18-200BZI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
