
36Mb QDR SRAM, 1Mx36 configuration, offering a fast 0.45ns access time and 200MHz maximum frequency. This synchronous, volatile SRAM features a 19-bit address bus and a 36-bit word size, utilizing a 2-port interface. Packaged in a lead-free FBGA (165-ball) for surface mounting, it operates from a 1.7V to 1.9V supply voltage range, with a nominal of 1.8V. Designed for industrial temperature ranges (-40°C to 85°C), this RoHS compliant component ensures reliable performance in demanding applications.
Cypress CY7C1414BV18-200BZXI technical specifications.
| Access Time | 0.45ns |
| Address Bus Width | 19b |
| Package/Case | FBGA |
| Density | 36Mb |
| Frequency | 200MHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.9V |
| Memory Size | 36Mb |
| Memory Type | QDR, , Volatile, SRAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 102 |
| RoHS Compliant | Yes |
| Supply Current | 850mA |
| Supply Voltage-Nom | 1.8V |
| Sync/Async | Synchronous |
| Temperature Grade | INDUSTRIAL |
| Word Size | 36b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1414BV18-200BZXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
