
The CY7C1414JV18-250BZXC is a 36Mb QDR SRAM with a 36-bit word size and a maximum frequency of 250MHz. It operates within a supply voltage range of 1.7V to 1.9V and has a maximum supply current of 1.29A. The device is packaged in a lead-free FBGA-165 package and is mounted on the surface. It is RoHS compliant and has a maximum operating temperature of 70°C.
Cypress CY7C1414JV18-250BZXC technical specifications.
| Access Time | 0.45ns |
| Address Bus Width | 19b |
| Package/Case | FBGA |
| Density | 36Mb |
| Frequency | 250MHz |
| Interface | Parallel |
| Max Frequency | 250MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.9V |
| Memory Size | 36Mb |
| Memory Type | QDR, , Volatile, SRAM |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 102 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Supply Current | 1.29A |
| Sync/Async | Synchronous |
| Word Size | 36b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1414JV18-250BZXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
