The CY7C1414JV18-250BZXI is a 165-pin industrial QDR SRAM memory IC with a supply voltage range of 1.7 to 1.9V and a maximum clock frequency of 250MHz. It has a memory capacity of 1048576 words and is packaged in a lead-free FBGA-165 package. The device operates over a temperature range of -40 to 85 degrees Celsius and has a maximum supply current of 1.29A. It features separate I/O and has a maximum access time of 0.45ns. The device is suitable for industrial applications.
Cypress CY7C1414JV18-250BZXI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 165 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B165 |
| Width | 15 |
| Length | 17 |
| Pin Count | 165 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 1.9 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Supply Current-Max | 1.29 |
| Number of Words | 1048576 |
| Number of Words Code | 1000000 |
| Memory IC Type | QDR SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.35 |
| Access Time-Max | 0.45 |
| Clock Frequency-Max (fCLK) | 250 |
| I/O Type | SEPARATE |
| RoHS | Yes |
| Eccn Code | 3A991.B.2.A |
| HTS Code | 8542.32.00.41 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY7C1414JV18-250BZXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.