
Cypress CY7C1418AV18-167BZXC technical specifications.
| Access Time | 0.5ns |
| Address Bus Width | 21b |
| Package/Case | FBGA |
| Density | 36Mb |
| Frequency | 167MHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 167MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 1.9V |
| Memory Size | 36Mb |
| Memory Type | DDR, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.7V |
| Number of Ports | 1 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 102 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CY7C1418AV18 |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1418AV18-167BZXC to view detailed technical specifications.
No datasheet is available for this part.