
This 36Mb volatile SRAM IC operates at a frequency of 267MHz and has a maximum operating temperature of 70°C. It is available in a LBGA package and is designed for surface mount applications. The device is suitable for use in a variety of applications, including those requiring high-speed memory storage. The SRAM is a volatile memory type, meaning it requires power to maintain data retention. It is available in a tray packaging format with 105 units per package.
Cypress CY7C1418TV18-267BZXC technical specifications.
| Package/Case | LBGA |
| Frequency | 267MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 36Mb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 105 |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1418TV18-267BZXC to view detailed technical specifications.
No datasheet is available for this part.
