The CY7C1420BV18-250BZI is a 165-pin industrial DDR SRAM IC with a nominal supply voltage of 1.8V and a maximum supply voltage of 1.9V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is packaged in a 15 x 17 mm, 1.40 mm height MO-216 FBGA-165 package. It features a maximum access time of 0.45ns and a maximum number of words of 1048576.
Cypress CY7C1420BV18-250BZI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 165 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B165 |
| Width | 15 |
| Length | 17 |
| Pin Count | 165 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 1.9 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Number of Words | 1048576 |
| Number of Words Code | 1000000 |
| Memory IC Type | DDR SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 0.45 |
| RoHS | No |
| Eccn Code | 3A991.B.2.A |
| Lead Free | No |
| HTS Code | 8542.32.00.41 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY7C1420BV18-250BZI to view detailed technical specifications.
No datasheet is available for this part.