
This 36Mb SRAM from Cypress operates at a supply voltage of 1.7V to 1.9V and has a maximum operating temperature of 70°C. It features a frequency of up to 250MHz and a parallel interface. The device is packaged in a FBGA-165 package and is suitable for surface mount applications.
Cypress CY7C14251KV18-250BZC technical specifications.
| Access Time | 1ms |
| Address Bus Width | 21b |
| Package/Case | FBGA |
| Density | 36Mb |
| Frequency | 250MHz |
| Interface | Parallel |
| Max Frequency | 333MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 1.9V |
| Memory Size | 36Mb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 136 |
| Packaging | Tray |
| RoHS Compliant | No |
| Supply Current | 640mA |
| Sync/Async | Synchronous |
| Word Size | 9b |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7C14251KV18-250BZC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
