
64Kb Dual-Port SRAM, 8K x 8 configuration, featuring a 15ns access time. This CMOS memory IC offers a parallel interface, asynchronous operation, and a 26-bit address bus. Designed for surface mounting in a PQCC68 package, it operates from a 4.5V to 5.5V supply range and supports temperatures from -40°C to 85°C. RoHS compliant.
Cypress CY7C144-15JXI technical specifications.
| Access Time | 15ns |
| Access Time-Max | 15ns |
| Address Bus Width | 26b |
| Package/Case | PLCC |
| Density | 64Kb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64Kb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 8000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 220mA |
| Supply Voltage-Nom | 5.5V |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C144-15JXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
