Cypress CY7C1441AV25-133BZXI technical specifications.
| Access Time | 6.5ns |
| Address Bus Width | 20b |
| Package/Case | FBGA |
| Density | 36Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 133MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 36Mb |
| Memory Type | SDR, , RAM |
| Min Supply Voltage | 3.135V |
| Number of Ports | 4 |
| Package Quantity | 105 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CY7C1441AV25 |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1441AV25-133BZXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
