
36Mb Cache SRAM, 133MHz, 6.5ns access time. Features a 20-bit address bus, 36-bit word size, and parallel interface. Operates at 3.3V with a voltage range of 3.135V to 3.6V. Surface mountable in a 165-pin FBGA package, with a temperature range of -40°C to 85°C.
Cypress CY7C1441AV33-133BZI technical specifications.
| Access Time | 6.5ns |
| Access Time-Max | 6.5ns |
| Address Bus Width | 20b |
| Package/Case | FBGA |
| Density | 36Mb |
| Frequency | 133MHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Frequency | 133MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 36Mb |
| Memory Type | Volatile, , SRAM, SDR, RAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Ports | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 105 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 310mA |
| Sync/Async | Synchronous |
| Word Size | 36b |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cypress CY7C1441AV33-133BZI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
