
Dual-port SRAM, 64Kb density, 8K x 8 words, 55ns access time. Features a parallel interface, asynchronous operation, and 8-bit word size. Surface mount PLCC package with 26-bit address bus. Operates from 4.5V to 5.5V supply voltage, with a maximum operating temperature of 70°C. RoHS compliant and lead-free.
Cypress CY7C144E-55JXC technical specifications.
| Access Time | 55ns |
| Access Time-Max | 55ns |
| Address Bus Width | 26b |
| Package/Case | PLCC |
| Density | 64Kb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Memory Size | 64Kb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 8000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 275mA |
| Supply Voltage-Nom | 7V |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C144E-55JXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
