
36Mb ZBT SRAM, 1Mx36 configuration, offering 3.4ns access time and 167MHz maximum frequency. This synchronous SRAM features a parallel interface, 20-bit address bus, and 36-bit word size. Packaged in a 165-ball FBGA (MO-216) for surface mounting, it operates from a 2.375V to 2.625V supply voltage range. Designed for commercial temperature grades (0°C to 70°C), it supports 4 ports and has a supply current of 335mA.
Cypress CY7C1460AV25-167BZC technical specifications.
| Access Time | 3.4ns |
| Access Time-Max | 3.4ns |
| Address Bus Width | 20b |
| Package/Case | FBGA |
| Density | 36Mb |
| Frequency | 167MHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Frequency | 167MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.625V |
| Memory Size | 36Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Ports | 4 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 136 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | NoBL™ |
| Supply Current | 335mA |
| Supply Voltage-Nom | 2.63V |
| Sync/Async | Synchronous |
| Temperature Grade | COMMERCIAL |
| Word Size | 36b |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cypress CY7C1460AV25-167BZC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
