
36Mb ZBT SRAM, featuring 3.4ns access time and 167MHz maximum frequency. This synchronous, volatile SRAM offers a 1Mx36 configuration with a 20-bit address bus and 36-bit word size. Operates from a 2.375V to 2.625V supply voltage range, with a nominal 2.5V. Packaged in a 165-ball FBGA for surface mounting, this industrial temperature grade component is lead-free and RoHS compliant.
Cypress CY7C1460AV25-167BZXI technical specifications.
| Access Time | 3.4ns |
| Access Time-Max | 3.4ns |
| Address Bus Width | 20b |
| Package/Case | FBGA |
| Density | 36Mb |
| Frequency | 167MHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 167MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.625V |
| Memory Size | 36Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Ports | 4 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 136 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NoBL™ |
| Supply Current | 335mA |
| Supply Voltage-Nom | 2.5V |
| Sync/Async | Synchronous |
| Temperature Grade | INDUSTRIAL |
| Word Size | 36b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1460AV25-167BZXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
