The CY7C1460KV25-200BZXI is a 1M x 32 ZBT SRAM memory IC with a supply voltage range of 2.375V to 2.625V. It operates within an industrial temperature range of -40°C to 85°C. The device is packaged in a 15mm x 17mm FBGA-165 package with 165 terminals positioned on the bottom. It is designed for parallel access and has a memory capacity of 1048576 words.
Cypress CY7C1460KV25-200BZXI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 165 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B165 |
| Width | 15 |
| Length | 17 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 2.625 |
| Supply Voltage-Min (Vsup) | 2.375 |
| Number of Words | 1048576 |
| Number of Words Code | 1000000 |
| Memory IC Type | ZBT SRAM |
| Parallel/Serial | PARALLEL |
| RoHS | Yes |
| Eccn Code | 3A991.B.2.B |
| HTS Code | 8542.32.00.41 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY7C1460KV25-200BZXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.