
Cypress CY7C1460SV25-167BZCT technical specifications.
| Package/Case | LBGA |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Memory Type | RAM, |
| Min Operating Temperature | 0°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1460SV25-167BZCT to view detailed technical specifications.
No datasheet is available for this part.
