Cypress CY7C1461AV25-117AXC technical specifications.
| Access Time | 7.5ns |
| Address Bus Width | 20b |
| Package/Case | TQFP |
| Density | 36Mb |
| Frequency | 117MHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 117MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.625V |
| Memory Size | 36Mb |
| Memory Type | SDR, |
| Min Supply Voltage | 2.375V |
| Number of Ports | 4 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 72 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | CY7C1461AV25 |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1461AV25-117AXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.