
36Mb ZBT SRAM, 133MHz synchronous operation, featuring a 6.5ns access time and a 20-bit address bus. This CMOS memory component offers a 36-bit word size and is housed in a 100-pin TQFP surface-mount package. It operates from a 3.3V supply voltage, with a temperature range of 0°C to 70°C, and is lead-free and RoHS compliant.
Cypress CY7C1461AV33-133AXC technical specifications.
| Access Time | 6.5ns |
| Access Time-Max | 6.5ns |
| Address Bus Width | 20b |
| Package/Case | TQFP |
| Density | 36Mb |
| Frequency | 133MHz |
| Lead Free | Lead Free |
| Max Frequency | 133MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 36Mb |
| Memory Type | Volatile, , SRAM, RAM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Ports | 4 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NoBL™ |
| Supply Current | 310mA |
| Supply Voltage-Nom | 3.3V |
| Sync/Async | Synchronous |
| Temperature Grade | COMMERCIAL |
| Word Size | 36b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1461AV33-133AXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
