
36Mb ZBT SRAM, 2MX18 configuration, offering a fast 3.4ns access time and operating at up to 167MHz. This synchronous, volatile SRAM features a 21-bit address bus and an 18-bit word size, with a parallel interface. Packaged in a 165-ball FBGA for surface mounting, it operates from a 2.375V to 2.625V supply, with a typical 2.5V operating voltage.
Cypress CY7C1462AV25-167BZI technical specifications.
| Access Time | 3.4ns |
| Access Time-Max | 3.4ns |
| Address Bus Width | 21b |
| Package/Case | FBGA |
| Density | 36Mb |
| Frequency | 167MHz |
| Interface | Parallel |
| Max Frequency | 167MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 2.625V |
| Memory Size | 36Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 136 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | NoBL™ |
| Supply Current | 335mA |
| Sync/Async | Synchronous |
| Word Size | 18b |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cypress CY7C1462AV25-167BZI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
