
36Mb ZBT SRAM, 2Mx18 configuration, featuring a 6.5ns access time and 133MHz maximum frequency. This synchronous, volatile memory utilizes a parallel interface and operates at 3.3V supply voltage. Packaged in a 100-pin TQFP (PQFP100) for surface mounting, it offers a 21-bit address bus and is RoHS compliant. Operating temperature range is 0°C to 70°C.
Cypress CY7C1463AV33-133AXC technical specifications.
| Access Time | 6.5ns |
| Access Time-Max | 6.5ns |
| Address Bus Width | 21b |
| Package/Case | TQFP |
| Density | 36Mb |
| Frequency | 133MHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 133MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 36Mb |
| Memory Type | Volatile, , SRAM, SDR |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 72 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NoBL™ |
| Supply Current | 310mA |
| Supply Voltage-Nom | 3.3V |
| Sync/Async | Synchronous |
| Temperature Grade | COMMERCIAL |
| Word Size | 18b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1463AV33-133AXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
