
36Mb Parallel SRAM, 72-bit word size, featuring a 19-bit address bus and 8 ports. Operates at a maximum frequency of 167MHz with a 3.4ns access time. This surface mount component utilizes a 209FBGA package and requires a 2.5V supply voltage.
Cypress CY7C1464AV25-167BGC technical specifications.
| Access Time | 3.4ns |
| Access Time-Max | 3.4ns |
| Address Bus Width | 19b |
| Package/Case | FBGA |
| Density | 36Mb |
| Frequency | 167MHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Frequency | 167MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 2.625V |
| Memory Size | 36Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Ports | 8 |
| Number of Words | 512000 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 84 |
| Packaging | Tray |
| RoHS Compliant | No |
| Supply Current | 335mA |
| Supply Voltage-Nom | 2.5V |
| Sync/Async | Synchronous |
| Temperature Grade | COMMERCIAL |
| Word Size | 72b |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7C1464AV25-167BGC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
