Cypress CY7C1470BV25-200BZXC technical specifications.
| Access Time | 3ns |
| Address Bus Width | 21b |
| Package/Case | FBGA |
| Density | 72Mb |
| Frequency | 200MHz |
| Interface | Parallel |
| Max Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 72Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Ports | 4 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 102 |
| RoHS Compliant | Yes |
| Series | NoBL™ |
| Supply Current | 450mA |
| Sync/Async | Synchronous |
| Word Size | 36b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1470BV25-200BZXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
