
72Mb ZBT SRAM, featuring 3ns access time and 250MHz frequency. This synchronous, volatile memory component offers a 2Mx36 configuration with a 21-bit address bus and 36-bit word size. Designed for surface mount applications, it operates with a 2.5V supply voltage and is housed in a 100-pin TQFP package. The component supports a parallel interface and operates within a temperature range of 0°C to 70°C.
Cypress CY7C1470BV25-250AXC technical specifications.
| Access Time | 3ns |
| Access Time-Max | 3ns |
| Address Bus Width | 21b |
| Package/Case | TQFP |
| Density | 72Mb |
| Frequency | 250MHz |
| Interface | Parallel |
| Max Frequency | 250MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 72Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Ports | 4 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 72 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NoBL™ |
| Supply Current | 450mA |
| Sync/Async | Synchronous |
| Word Size | 36b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1470BV25-250AXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
