
72Mb ZBT SRAM, 2Mx36, featuring 3ns access time and 250MHz maximum frequency. This synchronous, parallel interface memory utilizes a 21-bit address bus and offers 4 ports. Packaged in a 165-ball FBGA for surface mounting, it operates at 2.5V with a voltage range of 2.375V to 2.625V. RoHS compliant and lead-free, it supports operating temperatures from 0°C to 70°C.
Cypress CY7C1470BV25-250BZXC technical specifications.
| Access Time | 3ns |
| Address Bus Width | 21b |
| Package/Case | FBGA |
| Density | 72Mb |
| Frequency | 250MHz |
| Interface | Parallel |
| Max Frequency | 250MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.625V |
| Memory Size | 72Mb |
| Memory Type | SDR, , RAM |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Ports | 4 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 105 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NoBL™ |
| Supply Current | 450mA |
| Sync/Async | Synchronous |
| Word Size | 36b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1470BV25-250BZXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
