
72Mb ZBT SRAM, featuring a 3.4ns access time and 167MHz maximum frequency. This synchronous, volatile SRAM offers a 2Mx36 configuration with a 21-bit address bus and 36-bit word size. Packaged in a 100-pin TQFP (PQFP100) for surface mounting, it operates from a 3.135V to 3.6V supply. Ideal for high-speed applications, this component is RoHS compliant and operates within a temperature range of 0°C to 70°C.
Cypress CY7C1470BV33-167AXCT technical specifications.
| Access Time | 3.4ns |
| Address Bus Width | 21b |
| Package/Case | TQFP |
| Density | 72Mb |
| Frequency | 167MHz |
| Interface | Parallel |
| Max Frequency | 167MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 72Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Ports | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NoBL™ |
| Supply Current | 450mA |
| Sync/Async | Synchronous |
| Word Size | 36b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1470BV33-167AXCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
