
Synchronous SRAM chip, 72Mb density, featuring a 2M x 36 configuration. Operates at 167MHz with a 3.4ns access time. This surface-mount component utilizes a 21-bit address bus and offers a 3.3V operating supply voltage. Designed for industrial temperature ranges (-40°C to 85°C) and packaged in a 100-pin TQFP.
Cypress CY7C1470BV33-167AXI technical specifications.
| Access Time | 3.4ns |
| Access Time-Max | 3.4ns |
| Address Bus Width | 21b |
| Package/Case | TQFP |
| Density | 72Mb |
| Frequency | 167MHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 167MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 72Mb |
| Memory Type | RAM, , SDR |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Ports | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 72 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NoBL™ |
| Supply Current | 450mA |
| Supply Voltage-Nom | 3V |
| Sync/Async | Synchronous |
| Temperature Grade | INDUSTRIAL |
| Word Size | 36b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1470BV33-167AXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
