Cypress CY7C1470BV33-167BZC technical specifications.
| Access Time | 3.4ns |
| Package/Case | FBGA |
| Frequency | 167MHz |
| Max Frequency | 167MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 72Mb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Package Quantity | 102 |
| RoHS Compliant | No |
| Series | NoBL™ |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7C1470BV33-167BZC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
