
72Mb ZBT SRAM with 3.4ns access time and 167MHz frequency. Features a 2Mx36 configuration, parallel interface, and 21-bit address bus. Operates at 3.3V with a voltage range of 3.135V to 3.6V. Packaged in an FBGA (MO-216) for surface mounting, with a temperature range of -40°C to 85°C.
Cypress CY7C1470BV33-167BZIT technical specifications.
| Access Time | 3.4ns |
| Address Bus Width | 21b |
| Package/Case | FBGA |
| Density | 72Mb |
| Frequency | 167MHz |
| Interface | Parallel |
| Max Frequency | 167MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 72Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Ports | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | NoBL™ |
| Supply Current | 450mA |
| Sync/Async | Synchronous |
| Word Size | 36b |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cypress CY7C1470BV33-167BZIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
