
72Mb ZBT SRAM with 3.4ns access time, operating at 167MHz. Features a 21-bit address bus and 36-bit word size, supporting parallel interface. This synchronous, volatile SRAM is housed in a 165-ball FBGA package for surface mounting. Operates from 3.135V to 3.6V with a typical supply current of 450mA, and is RoHS compliant.
Cypress CY7C1470BV33-167BZXC technical specifications.
| Access Time | 3.4ns |
| Access Time-Max | 3.4ns |
| Address Bus Width | 21b |
| Package/Case | FBGA |
| Density | 72Mb |
| Frequency | 167MHz |
| Interface | Parallel |
| Max Frequency | 167MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 72Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Ports | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 136 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NoBL™ |
| Supply Current | 450mA |
| Sync/Async | Synchronous |
| Word Size | 36b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1470BV33-167BZXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
