
72Mb ZBT SRAM, featuring 2Mx36 organization and 3.4ns access time. This synchronous, volatile memory operates at up to 167MHz with a parallel interface. Packaged in a 100-pin TQFP (TQFP-100) for surface mounting, it supports a 21-bit address bus and 36-bit word size. Operating voltage ranges from 2.375V to 2.625V, with a typical supply current of 400mA. This lead-free, RoHS compliant component is suitable for applications requiring high-speed data access.
Cypress CY7C1470V25-167AXC technical specifications.
| Access Time | 3.4ns |
| Address Bus Width | 21b |
| Package/Case | TQFP |
| Density | 72Mb |
| Frequency | 167MHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 167MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 2.625V |
| Memory Size | 72Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Ports | 4 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 72 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | NoBL™ |
| Supply Current | 400mA |
| Sync/Async | Synchronous |
| Word Size | 36b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1470V25-167AXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
