
72Mb Parallel SRAM, operating at 167MHz with a 3.4ns access time. This synchronous memory features a 2Mx36 configuration and a 2.5V operating supply voltage, supporting a 21-bit address bus. Designed for surface mount applications, it comes in a TQFP package and is lead-free. Ideal for commercial temperature ranges (0°C to 70°C).
Cypress CY7C1470V25-167AXCT technical specifications.
| Access Time | 3.4ns |
| Access Time-Max | 3.4ns |
| Address Bus Width | 21b |
| Package/Case | TQFP |
| Density | 72Mb |
| Frequency | 167MHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 167MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 2.625V |
| Memory Size | 72Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Ports | 4 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Series | NoBL™ |
| Supply Current | 400mA |
| Supply Voltage-Nom | 2.5V |
| Sync/Async | Synchronous |
| Temperature Grade | COMMERCIAL |
| Word Size | 36b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1470V25-167AXCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
