
72Mb ZBT SRAM, featuring a 21-bit address bus and 36-bit word size, operates at a maximum frequency of 200MHz with a 3ns access time. This synchronous, parallel interface memory utilizes CMOS technology and is housed in an FBGA package for surface mounting. It offers four ports and a nominal supply voltage of 2.5V, with an operating temperature range of -40°C to 85°C.
Cypress CY7C1470V25-200BZI technical specifications.
| Access Time | 3ns |
| Access Time-Max | 3ns |
| Address Bus Width | 21b |
| Package/Case | FBGA |
| Density | 72Mb |
| Frequency | 200MHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 2.625V |
| Memory Size | 72Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Ports | 4 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 102 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | NoBL™ |
| Supply Current | 450mA |
| Supply Voltage-Nom | 2.5V |
| Sync/Async | Synchronous |
| Temperature Grade | INDUSTRIAL |
| Word Size | 36b |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cypress CY7C1470V25-200BZI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.