Cypress CY7C1470V25-250BZCES technical specifications.
| Address Bus Width | 21b |
| Package/Case | FBGA |
| Density | 72Mb |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 4 |
| Operating Supply Voltage | 2.5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1470V25-250BZCES to view detailed technical specifications.
No datasheet is available for this part.