
72Mb ZBT SRAM, 2Mx36, featuring a 3.4ns access time and 167MHz maximum frequency. This synchronous, parallel interface memory component offers a 21-bit address bus and a 36-bit word size. Operating from a 3.135V to 3.6V supply range, it is housed in an FBGA package for surface mounting.
Cypress CY7C1470V33-167BZC technical specifications.
| Access Time | 3.4ns |
| Access Time-Max | 3.4ns |
| Address Bus Width | 21b |
| Package/Case | FBGA |
| Density | 72Mb |
| Frequency | 167MHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Frequency | 167MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 72Mb |
| Memory Type | SDR, , RAM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Ports | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 105 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | NoBL™ |
| Supply Current | 450mA |
| Supply Voltage-Nom | 3.63V |
| Sync/Async | Synchronous |
| Temperature Grade | COMMERCIAL |
| Word Size | 36b |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cypress CY7C1470V33-167BZC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
